Transcend 8 GB SDXC SD Card, UHS I U1, Class 10, UHS I U3
- RS Stock No.:
- 186-4641
- Distrelec Article No.:
- 302-49-338
- Mfr. Part No.:
- TS8GSDC500S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€63.60
(exc. VAT)
€78.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.60 |
*price indicative
- RS Stock No.:
- 186-4641
- Distrelec Article No.:
- 302-49-338
- Mfr. Part No.:
- TS8GSDC500S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 8GB | |
| Series | 500S | |
| Memory Card Format | SDXC | |
| Speed Class Rating | UHS I U1, Class 10, UHS I U3 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | RCM, FCC, RoHS, BSMI, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 8GB | ||
Series 500S | ||
Memory Card Format SDXC | ||
Speed Class Rating UHS I U1, Class 10, UHS I U3 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals RCM, FCC, RoHS, BSMI, CE | ||
- COO (Country of Origin):
- TW
Transcend's microSDXC/SDHC 500S memory cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant action camera and drone camera. In addition to incredible transfer speeds, the cards meet UHS Video Speed Class 30 (V30) standards, allowing for smooth, uninterrupted 4K video capture.
V30 standard compliance applies only to 16GB-128GB capacities.
Related links
- Transcend 64 GB SDXC SD Card UHS I U3, UHS I U1
- Transcend 8 GB MicroSDHC microSD UHS I U1, Class 10
- Digilent 8 GB SDXC SD Card UHS II U3
- Transcend 8 GB MicroSDHC microSD UHS I U3 Class 10
- Kingston 64 GB SDXC SD Card U3, Class 10
- Kingston 512 GB SDXC SD Card Class 10, UHS-I
- Transcend 64 GB SDXC SD Card Class 10
- Transcend 8 GB SDHC SD Card UHS-I
