Transcend 64 GB SDXC SD Card, Class 10, UHS I U3, UHS I U1
- RS Stock No.:
- 186-4644
- Distrelec Article No.:
- 302-49-309
- Mfr. Part No.:
- TS64GSDC300S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.72 |
*price indicative
- RS Stock No.:
- 186-4644
- Distrelec Article No.:
- 302-49-309
- Mfr. Part No.:
- TS64GSDC300S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | 300S | |
| Speed Class Rating | Class 10, UHS I U3, UHS I U1 | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | TLC | |
| Standards/Approvals | RoHS, FCC, CE, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series 300S | ||
Speed Class Rating Class 10, UHS I U3, UHS I U1 | ||
Adapter Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type TLC | ||
Standards/Approvals RoHS, FCC, CE, BSMI | ||
- COO (Country of Origin):
- TW
Transcend 300S Series SD Card, 64GB Capacity, Class 10 Speed Class - TS64GSDC300S
This SD card offers robust performance for digital cameras and camcorders. With a storage capacity of 64GB, it utilises TLC NAND flash memory to deliver high-speed data transfer. The compact design measures 32mm x 24mm x 2.1mm and weighs a mere 2g, making it portable and convenient for everyday use.
Features & Benefits
• Ensures seamless 4K video recording with V30 compliance
• Offers fast read speeds of up to 95 MB/s for quick file access
• Provides write speeds of 45 MB/s for efficient data storage
• Designed to operate within a temperature range of -25°C to 85°C
• Supports UHS Speed Class 3 for enhanced video performance
• Ideal choice for serious photography enthusiasts capturing daily moments
Applications
• Used for capturing high-resolution images in digital cameras
• Suitable for camcorders, ideal for capturing lifes moments
• Compatible with devices requiring high-speed data transfer
• Excellent choice for recording Full HD and 4K videos
How does the performance of this card enhance video recording?
The performance benefits stem from its compliance with UHS Speed Class 3 and V30 standards, which ensure stable and uninterrupted video capture, making it suitable for 4K recording.
What type of memory technology is used in this card?
This card is equipped with TLC NAND flash memory, which enables improved performance and reliability, ensuring the longevity of stored data.
What storage capacity options are available?
The card offers a variety of capacities up to 512GB, accommodating extensive photo and video storage needs for users engaged in regular photography or videography.
Related links
- Transcend 8 GB SDXC SD Card Class 10, UHS I U3
- Transcend 64 GB MicroSDXC microSD UHS I U3, UHS I U1
- Transcend 64 GB MicroSDXC microSD Class 10 UHS I U3
- Transcend 64 GB MicroSDXC microSD UHS I U3 UHS I U1
- Transcend 64 GB SDXC SD Card UHS-1 U3
- Kingston 64 GB SDXC SD Card U3, Class 10
- Kingston 512 GB SDXC SD Card Class 10, UHS-I
- Kingston 64 GB SDXC SD Card UHS-I
