Siemens 512 MB Industrial Grade SD SD Card
- RS Stock No.:
- 203-3155
- Distrelec Article No.:
- 301-24-701
- Mfr. Part No.:
- 6SL3054-4AG00-2AA0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-3155
- Distrelec Article No.:
- 301-24-701
- Mfr. Part No.:
- 6SL3054-4AG00-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Memory Size | 512MB | |
| Product Type | SD Card | |
| Series | SINAMICS | |
| Memory Card Format | SD | |
| Industrial Grade | Yes | |
| Adapter Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Memory Size 512MB | ||
Product Type SD Card | ||
Series SINAMICS | ||
Memory Card Format SD | ||
Industrial Grade Yes | ||
Adapter Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens SD Card, 512MB Capacity, 0.01kg Weight - SINAMICS Series - 6SL3054-4AG00-2AA0
Get data from your variable frequency drive at your fingertips using this SD card from Siemens. It's a quick and easy way of saving your drive's parameter settings. This makes it simple to programme or adjust your device to a motor's specific requirements. Using the card is a snap, as you simply push it into your drive's SD slot. As you get 512MB of storage, there's plenty of space for your critical data. This SD card is compatible with variable frequency drives from the Siemens SINAMICS range of power converters, which are designed to deliver reliable energy to industrial pumps, compressors and fans.
• Light weight of 10g makes it easy to handle
• Simply delete unused parameters to free up additional storage space
• Wide operating temperature range between -10°C and +60°C for compatibility with demanding settings
Can I send data from the SD card to my variable frequency drive?
Yes, to make sure you have a joined-up system, you can send parameter settings back and forth between the card and your variable frequency drive.
0.010kg weight
Related links
- InnoDisk 512 MB Industrial Grade SD SD Card, Class 6
- ATP 512 MB Industrial Grade SD SD Card, HS
- Transcend 512 MB Industrial Grade SD Flash Card SD Card
- InnoDisk 128 MB Industrial Grade SD SD Card, Class 6
- InnoDisk 256 MB Industrial Grade SD SD Card, Class 6
- Phoenix Contact 512 MB Industrial Grade SD Flash Card Compact Flash Card
- Transcend 256 MB Industrial Grade SD Flash Card SD Card
- Transcend 128 MB Industrial Grade SD Flash Card SD Card
