InnoDisk Industrial Grade 2 GB MicroSDHC microSD, Class 6 UHS I, U1
- RS Stock No.:
- 206-9303
- Mfr. Part No.:
- DS2M-02GI81AW3ST
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9303
- Mfr. Part No.:
- DS2M-02GI81AW3ST
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 2GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 6 UHS I, U1 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -55°C | |
| NAND Type | SLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 2GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 6 UHS I, U1 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -55°C | ||
NAND Type SLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Innodisk microSD supports ruggedized applications in the embedded fields. The card is built with SLC (Single Level Cell) flash, delivering the most reliable MicroSD card with outstanding performance and excellent endurance.
Excellent data transfer speed
Power cycling enhanced
Related links
- InnoDisk Industrial Grade 1 GB MicroSDHC microSD U1
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD UHS-I, U1
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD Class 10, UHS-I
- InnoDisk Industrial Grade 16 GB MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD Class 10, UHS-I
- InnoDisk Industrial Grade 32 GB MicroSDHC microSD Class 10, U1
- InnoDisk Industrial Grade 64 GB MicroSDXC microSD UHS-I, U1
