Lexar 64 GB Industrial Grade SDXC SD Card, Class 10
- RS Stock No.:
- 230-4409
- Mfr. Part No.:
- LSD1066064G-BNNNG
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-4409
- Mfr. Part No.:
- LSD1066064G-BNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | Silver | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | 1066x | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| NAND Type | TLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series Silver | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating 1066x | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
NAND Type TLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Lexar SILVER series is the professional 1066x SD card which quickly capture and transfer high-quality photos, including Full-HD and 4K UHD video with speeds up to 160MB/s read, and up to 120MB/s write1. These cards dramatically accelerate workflow from start to finish maximizing the creativity.
High speed performance when you need it most
Quickly transfer content
Designed for durability
Rigorously tested
Related links
- Lexar 64 GB Industrial Grade SDHC SD Card, Class 10
- Lexar 128 GB Industrial Grade SDXC SD Card, Class 10
- Lexar 512 GB Industrial Grade SDXC SD Card, Class 10
- Lexar 256 GB Industrial Grade SDXC SD Card, Class 10
- Lexar 64 GB Industrial SD SD Card UHS-1
- Transcend 64 GB Industrial Grade SDXC SD Card, Class 10
- Exascend 64 GB Industrial Grade SDXC SD Card, Class 10
- Transcend 64 GB Industrial Grade SDXC Class 10, Class 1
