Transcend 64 GB Industrial Grade SDXC, SDHC SD Card, Class 10, Class 1
- RS Stock No.:
- 186-4670
- Distrelec Article No.:
- 302-49-314
- Mfr. Part No.:
- TS64GSDU1
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-4670
- Distrelec Article No.:
- 302-49-314
- Mfr. Part No.:
- TS64GSDU1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Series | Premium | |
| Memory Card Format | SDXC, SDHC | |
| Speed Class Rating | Class 10, Class 1 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, FCC, RoHS, RCM, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Series Premium | ||
Memory Card Format SDXC, SDHC | ||
Speed Class Rating Class 10, Class 1 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, FCC, RoHS, RCM, BSMI | ||
- COO (Country of Origin):
- TW
Combining the Class 10 specification with the performance boost of UHS-I, Transcend's SDXC/SDHC Class 10 Ultra High Speed memory cards help your camera unleash its full potential. When paired with UHS-I compatible devices, Transcend's SDXC/SDHC Class 10 UHS-I cards offer blazing-fast transfer speeds, perfect for high-speed consecutive shooting and smooth full HD video recording.
Supports Ultra High Speed Class 1 specification (U1)
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Efficient exFAT file system (SDXC cards only)
Exclusive RecoveRx photo recovery software
Related links
- Transcend 64 GB Industrial Grade SDXC SD Card, Class 10
- Transcend 64 GB SDXC U3, Class 10
- Transcend 64 GB SDXC UHS II U3, Class 10
- Lexar 64 GB Industrial Grade SDHC SD Card, Class 10
- Lexar 64 GB Industrial Grade SDXC SD Card, Class 10
- Exascend 64 GB Industrial Grade SDXC SD Card, Class 10
- Kingston 64 GB Industrial Grade SDXC SD Card Class 10, UHS-II
- Transcend 64 GB Industrial Grade SDXC SD Card
