Transcend 16 GB SDHC SD Card, A1, U1
- RS Stock No.:
- 240-5454
- Mfr. Part No.:
- TS16GSDC410M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€90.24
(exc. VAT)
€111.00
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 116 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.24 |
*price indicative
- RS Stock No.:
- 240-5454
- Mfr. Part No.:
- TS16GSDC410M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | SD Card | |
| Memory Card Format | SDHC | |
| Series | SDC | |
| Speed Class Rating | A1, U1 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | SD specification 5.1, A1, UHS-I | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type SD Card | ||
Memory Card Format SDHC | ||
Series SDC | ||
Speed Class Rating A1, U1 | ||
Industrial Grade No | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals SD specification 5.1, A1, UHS-I | ||
- COO (Country of Origin):
- TW
Transcend SDC Series SD Card, 16GB Capacity, A1 Speed Class Rating - TS16GSDC410M
This SD card is a high-capacity SDHC memory card designed for seamless data storage. Measuring 24mm x 32mm x 2.1mm and weighing just 2g, it is built with MLC NAND technology to ensure durability. It operates effectively in temperatures ranging from -25°C to 85°C, making it suitable for various applications where reliable performance is critical.
Features & Benefits
• Supports A1 speed class for responsive app performance
• U1 SD card for high-quality video recording
• V10 video speed card ensures smooth video playback
• Endurance of 3K programme/erase cycles for longevity
• Built-in ECC for reliable data integrity
• Compact design ideal for cameras and embedded systems
Applications
• Used for high-speed data transfer in cameras
• Ideal for telecommunications and IoT
• Compatible with devices requiring sturdy memory solutions
• For transport systems needing reliable storage
What temperature range can this card operate in?
The card operates effectively in temperatures from -25°C to 85°C, ensuring reliable performance in extreme conditions.
How does the endurance of this card affect its performance?
With 3K programme/erase cycles, this card is designed for extensive use, making it suitable for applications that require frequent data writing and deletion.
What benefits does A1 speed class provide in everyday usage?
The A1 speed class enhances app performance, allowing for faster loading times and smoother operation in devices that utilise apps directly from the card.
Can this card be used for video recording?
Yes, the card adheres to U1 and V10 standards, making it excellent for recording high-definition videos without lagging or interruptions.
What type of NAND technology is used in this card?
The card utilises robust MLC NAND technology, which contributes to its reliability and endurance in demanding applications.
