Transcend 32 GB SDHC SD Card, U1, A1
- RS Stock No.:
- 240-5529
- Mfr. Part No.:
- TS32GSDC420T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€73.20
(exc. VAT)
€90.04
(inc. VAT)
In Stock
- 139 unit(s) ready to ship from another location
- Plus 136 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.20 |
*price indicative
- RS Stock No.:
- 240-5529
- Mfr. Part No.:
- TS32GSDC420T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | SD Card | |
| Memory Card Format | SDHC | |
| Series | SD | |
| Speed Class Rating | U1, A1 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type SD Card | ||
Memory Card Format SDHC | ||
Series SD | ||
Speed Class Rating U1, A1 | ||
Industrial Grade No | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D NAND | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
Transcend SD Card, 32GB Capacity, U1 Speed Class Rating - TS32GSDC420T
This SD card is designed for high-performance applications and reliable storage. With a capacity of 32GB, it utilises advanced 3D NAND technology for increased durability and efficiency. The dimensions of the card are 24mm x 32mm x 2.1mm, making it compact for various devices.
Features & Benefits
• Endures 3K programme/erase cycles for extended lifespan
• Read speeds of up to 100 MB/s enhance data access
• Write speeds reaching 85 MB/s ensure quick data saving
• Operates within a broad temperature range of -25°C to 85°C
• Compliant with V10 and U1 speed classes for video and application usage
• Built-in error correction improves overall data integrity
Applications
• Suitable for use in POS terminals and portable devices
• Ideal for digital cameras capturing high-quality photos and videos
• Effective for storage in drones and action cameras
• Compatible with tablets and tools requiring SD memory support
What types of devices are compatible with this card?
This card is compatible with all devices that support SDHC and SDXC formats, ensuring versatility in various gadgets, from cameras to POS systems.
How does the endurance rating affect performance?
The 3K programme/erase cycles rating indicates the card's ability to withstand frequent read-and-write operations, making it suitable for demanding applications that require consistent performance.
What advantages does 3D NAND technology offer?
3D NAND technology improves storage density and data retrieval speeds while enhancing reliability, making it an optimal choice for both industrial and consumer applications.
