Transcend 64 GB SDXC SD Card, U1, A1
- RS Stock No.:
- 240-5583
- Mfr. Part No.:
- TS64GSDC420T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€105.51
(exc. VAT)
€129.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €105.51 |
*price indicative
- RS Stock No.:
- 240-5583
- Mfr. Part No.:
- TS64GSDC420T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | SD | |
| Speed Class Rating | U1, A1 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series SD | ||
Speed Class Rating U1, A1 | ||
Industrial Grade No | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D NAND | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
Transcend SD Card, 64GB Capacity, A1 Speed Class Rating - TS64GSDC420T
This SD card is an SDXC memory card, offering a substantial 64GB storage capacity. With dimensions of 24mm x 32mm x 2.1mm, it is designed for high-speed data transfer and reliability, making it suitable for various applications.
Features & Benefits
• Rated A1 for enhanced app performance
• U1 speed class ensures smooth video recordings
• V10 speed class supports full HD video capture
• 3D NAND technology enhances durability and reliability
• Maximum read speed of up to 100 MB/s
• Guaranteed endurance of 3,000 programme/erase cycles
Applications
• Ideal for use in digital cameras for high-quality photography
• Suitable for POS terminals requiring reliable data storage
• Compatible with portable devices using an SD card slot
• Effective for drones and action cameras needing rapid data access
What speeds can be expected when using this card for video recording?
With a maximum read speed of up to 100 MB/s and a write speed of up to 85 MB/s, it supports smooth recording for high-definition video formats without lag.
How does the endurance of this card affect its reliability in heavy usage?
The card can withstand 3,000 programme/erase cycles, making it suitable for applications that involve frequent data rewriting, ensuring long-term reliability.
What type of flash memory is used in this card?
Utilising 3D NAND technology, it enhances performance and durability, making it a dependable choice for various storage needs.
Related links
- Transcend 128 GB SDXC SD Card A1
- Transcend 64 GB SDXC SD Card Class 10
- Transcend 256 GB SDXC SD Card U1
- Transcend 64 GB SDXC SD Card UHS I U3, UHS I U1
- Transcend 64 GB SDXC SD Card UHS-1 U3
- Transcend 64 GB SDXC SD Card, Class 10
- Transcend 64 GB Industrial Grade SDXC SD Card
- Integral Memory 64 GB SDXC SD Card UHS 1 U1
