Transcend 64 GB MicroSDXC microSD, U1, A1
- RS Stock No.:
- 240-5594
- Mfr. Part No.:
- TS64GUSD430T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€104.40
(exc. VAT)
€128.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.40 |
*price indicative
- RS Stock No.:
- 240-5594
- Mfr. Part No.:
- TS64GUSD430T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 64GB | |
| Memory Card Format | MicroSDXC | |
| Series | USD430T | |
| Speed Class Rating | U1, A1 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D | |
| Standards/Approvals | CE, FCC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 64GB | ||
Memory Card Format MicroSDXC | ||
Series USD430T | ||
Speed Class Rating U1, A1 | ||
Industrial Grade No | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D | ||
Standards/Approvals CE, FCC, RoHS, UKCA | ||
- COO (Country of Origin):
- TW
Transcend USD430T Series microSD, 64GB Memory Size, U1 Speed Class Rating - TS64GUSD430T
This microSD provides removable flash storage for portable devices, offering a Compact solution for data capture and transfer. It is formatted as microSDXC and rated for common mobile and imaging environments, operating across a wide temperature range to suit use in varied ambient conditions.
Features and Benefits:
• 64GB capacity enables substantial media and file storage
• U1 speed class supports sustained write operations for video
• A1 application class improves app performance on mobile devices
• 3D NAND technology increases storage density and endurance
• Operates from -25°C to 85°C for extended environmental range
• Carrying CE, FCC, RoHS and UKCA approvals for regulatory conformity
• U1 speed class supports sustained write operations for video
• A1 application class improves app performance on mobile devices
• 3D NAND technology increases storage density and endurance
• Operates from -25°C to 85°C for extended environmental range
• Carrying CE, FCC, RoHS and UKCA approvals for regulatory conformity
Applications
• Suitable for smartphones requiring additional storage
• Ideal for cameras capturing photos and video
• Used with tablets for media and document storage
• Can be used for dashcams or portable recorders
• Suitable for handheld devices without adapter requirement
• Ideal for cameras capturing photos and video
• Used with tablets for media and document storage
• Can be used for dashcams or portable recorders
• Suitable for handheld devices without adapter requirement
Does the card include an adapter for standard SD slots?
No adapter is supplied, so it fits only microSD‑compatible hosts.
What temperature extremes can it tolerate during operation?
It functions correctly down to −25°C and up to 85°C.
Which flash architecture is used and what is its benefit?
It uses 3D NAND, which provides higher bit density and improved wear characteristics.
Which speed and application classifications apply to this card?
It carries U1 for video‑class write stability and A1 for application performance.
Which regulatory marks does the product carry for market use?
It is marked for CE, FCC, RoHS and UKCA compliance.
Related links
- Transcend 64 GB MicroSDXC microSD UHS I U3 UHS I U1
- Samsung 256 GB MicroSDXC microSD A1
- Transcend 64 GB MicroSDXC microSD Class 10 UHS I U3
- Transcend 64 GB MicroSDXC microSD Class 10
- Transcend 64 GB MicroSDXC microSD UHS I U1
- Transcend 64 GB MicroSDXC microSD UHS I U3, UHS I U1
- Transcend 64 GB MicroSDXC microSD A2, Class 10
- Transcend 64 GB Industrial Grade MicroSDXC microSD U1
