Transcend 64 GB Industrial Grade MicroSDXC microSD, A1, U1
- RS Stock No.:
- 262-9772
- Mfr. Part No.:
- TS64GUSD460I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€102.72
(exc. VAT)
€126.35
(inc. VAT)
Temporarily out of stock
- 57 unit(s) shipping from 12 November 2026
- Plus 99 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.72 |
*price indicative
- RS Stock No.:
- 262-9772
- Mfr. Part No.:
- TS64GUSD460I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 64GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDXC | |
| Series | USD460I | |
| Speed Class Rating | A1, U1 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 64GB | ||
Product Type microSD | ||
Memory Card Format MicroSDXC | ||
Series USD460I | ||
Speed Class Rating A1, U1 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend USD460I Series Micro SD Card, 64GB Capacity, V10 Speed Class - TS64GUSD460I
This micro SD card offers a capacity of 64 GB. Constructed with 3D NAND technology, it measures 11mm x 15mm x 1mm, ensuring compatibility with various devices. This card is suitable for write-intensive applications, delivering robust performance in demanding environments.
Features & Benefits
• High-speed read speeds of up to 100 MB/s enhance data access
• Write speeds reaching 80 MB/s support smooth operation
• Endurance rated for 3K programme/erase cycles ensures long-term reliability
• Wide temperature range from -40°C to +85°C allows versatile usage
• ESD protection guards against static discharge damage
• Compliant with A1 performance class for improved app load times
Applications
• Ideal for use in surveillance systems to capture continuous video
• Designed for medical devices requiring secure data storage
• Suitable for point-of-sale terminals where reliability is critical
• Great for high-performance drones needing fast data transfer
• Utilised in industrial demanding rugged and robust storage solutions
What benefits does the extensive temperature range provide?
The wide temperature range from -40°C to +85°C allows optimal performance in various environments, ensuring reliable functionality in extreme conditions often encountered in industrial settings.
How does the card's endurance affect its performance?
The card's endurance rating of 3K programme/erase cycles means it is built to withstand frequent writing and deleting without degradation, making it ideal for applications that require heavy data usage.
What types of applications can leverage the high read and write speeds?
The high read and write speeds facilitate efficient data management in applications such as video recording in surveillance, data logging in medical equipment, and fast access for apps in point-of-sale setups.
Related links
- Transcend 64 GB MicroSDXC microSD UHS I U3 UHS I U1
- Kingston 64 GB Industrial Grade MicroSDXC microSD UHS-I U3
- Transcend 64 GB MicroSDXC microSD Class 10 UHS I U3
- Transcend 64 GB Industrial Grade MicroSDXC UHS-I
- Transcend 16 GB Industrial Grade MicroSDHC microSD U1
- Transcend 128 GB Industrial Grade MicroSDXC microSD Application Performance Class 1 (A1),
- Kingston 64 GB Industrial Grade MicroSDXC microSD UHS-I A1
- Transcend 64 GB MicroSDXC microSD A1
