Transcend 8 GB Industrial Grade MicroSDHC microSD, U1, A1
- RS Stock No.:
- 240-5601
- Mfr. Part No.:
- TS8GUSD410M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€64.56
(exc. VAT)
€79.41
(inc. VAT)
Temporarily out of stock
- 56 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.56 |
*price indicative
- RS Stock No.:
- 240-5601
- Mfr. Part No.:
- TS8GUSD410M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | microSD | |
| Memory Size | 8GB | |
| Memory Card Format | MicroSDHC | |
| Series | USD410M | |
| Speed Class Rating | U1, A1 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS 2.0 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type microSD | ||
Memory Size 8GB | ||
Memory Card Format MicroSDHC | ||
Series USD410M | ||
Speed Class Rating U1, A1 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS 2.0 | ||
- COO (Country of Origin):
- TW
Transcend USD410M Series Micro SD Card, 8GB Capacity, A1 Speed Class Rating - TS8GUSD410M
This micro SD card offers 8GB of storage capacity, perfect for a variety of applications. With dimensions of 11mm x 15mm x 1mm, it is compact and easily fits into compatible devices. Built with high-quality MLC NAND technology, this card ensures reliability and longevity even in challenging environments. Operating within a temperature range of -25°C to 85°C, it is engineered for robustness in demanding conditions.
Features & Benefits
• High-speed data transfer rates of up to 95 MB/s
• Designed to withstand extreme temperatures for added durability
• Compliant with A1 speed class for improved app performance
• Robust MLC NAND construction enhances data integrity
• Offers a minimum write speed of V10 for video recording
• Ensures efficient wear-levelling to prolong card lifespan
Applications
• Used with drones for high-resolution imaging
• Ideal for IoT devices requiring reliable data storage
• Suitable for SD card slots in cameras for photo capture
• Applicable in embedded systems within telecommunication devices
• Utilised in automotive for data logging
What types of devices are compatible with this card?
This card is compatible with various devices, including smartphones, cameras, drones, and other gadgets that accept micro SDHC cards, making it versatile for different uses.
How does the temperature range affect the card's performance?
The wide operating temperature range of -25°C to 85°C ensures that the card performs reliably even in extreme weather, making it suitable for both indoor and outdoor applications.
What is the implication of the A1 speed class rating for app performance?
The A1 speed class rating indicates that the card can handle rapid read and write operations, which enhances the performance of applications, allowing for quicker loading times and smooth operation.
What makes MLC NAND technology advantageous?
MLC NAND technology provides better endurance and performance over traditional memory types, allowing for more reliable data storage and faster access speeds, which is essential for intensive applications.
Related links
- Transcend 32 GB Industrial Grade MicroSDHC microSD A1
- Transcend 32 GB Industrial Grade MicroSDHC microSD, UHS I U1
- Transcend 32 GB MicroSDHC microSD A1
- Transcend 8 GB Industrial Grade MicroSDXC UHS-I
- Transcend 16 GB Industrial Grade MicroSDHC microSD A1
- Transcend 16 GB Industrial Grade MicroSDHC microSD U1
- Kingston 8 GB Industrial Grade MicroSDHC microSD U3 Class 10
- Kingston 8 GB Industrial Grade MicroSDHC microSD A1 U3
