Transcend 2 GB Industrial Grade MicroSDHC microSD

Subtotal (1 unit)*

€102.22

(exc. VAT)

€125.73

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 15 unit(s), ready to ship from another location
Units
Per unit
1 +€102.22

*price indicative

RS Stock No.:
245-0043
Mfr. Part No.:
TS2GUSD220I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

2GB

Product Type

microSD

Series

USD220I

Memory Card Format

MicroSDHC

Industrial Grade

Yes

Adapter Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

NAND Type

SuperMLC

Standards/Approvals

CE, FCC, RoHS, UKCA

COO (Country of Origin):
TW

Transcend USD220I Series Micro SD Card, 2GB Capacity, -40 to +85°C Temperature Range - TS2GUSD220I


This micro SD card is engineered for high performance and durability, offering a compact solution for various applications in the industrial sector. With a storage capacity of 2GB, this industrial micro SD card features dimensions of 11mm x 15mm x 1mm. Designed to withstand extreme environments, it operates effectively across a wide temperature range from -40°C to 85°C.

Features & Benefits


• SuperMLC technology ensures performance comparable to SLC NAND

• High-temperature tolerance supports demanding operational conditions

• Endurance for write-intensive applications enhances longevity

• Compliant with RoHS 2.0 standards for safe use

• Built-in ECC functionality improves data integrity

• Supports health monitoring through S.M.A.R.T. function

Applications


• Utilised in medical devices for reliable data storage

• Suitable for surveillance systems ensuring high-quality recordings

• Ideal for POS terminals requiring quick data access

• Designed for automation systems needing durable memory solutions

What is the read and write speed of this card?


The maximum read speed reaches up to 81 MB/s, while the write speed can achieve up to 46 MB/s, making it suitable for various demanding applications.

How does this card perform in high-humidity environments?


The card operates effectively in humidity levels ranging from 0% to 95%, ensuring data integrity under challenging conditions.

What kind of applications can benefit from using this card?


This card is particularly beneficial in industries such as automation, medical technology, and surveillance, where reliable data storage is crucial.

Can this card withstand physical impacts?


The design allows for a drop test resilience of up to 1.5m, enhancing its protection in rugged environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy