ATP 8 GB Industrial Grade SD SD Card, UHS-I
- RS Stock No.:
- 254-8304
- Mfr. Part No.:
- AF8GSD4A-EBAXM
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 254-8304
- Mfr. Part No.:
- AF8GSD4A-EBAXM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | SD Card | |
| Memory Size | 8GB | |
| Memory Card Format | SD | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D pSLC | |
| Standards/Approvals | RoHS, CE, FCC, UKCA | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type SD Card | ||
Memory Size 8GB | ||
Memory Card Format SD | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D pSLC | ||
Standards/Approvals RoHS, CE, FCC, UKCA | ||
- COO (Country of Origin):
- TW
The ATP S750Sc 8GB SD Card are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.
Interface UHS-I
Flash type 3D Pseudo SLC
Operating temperature -25°C to 85°C
Sequential read (MB/s) up to 99
Endurance (TBW)1 up to 1920 TB
Dimensions: L x W x H (mm) 32. 0 x 24. 0 x 2. 1
Related links
- ATP 8 GB Industrial Grade SD SD Card, UHS-I
- ATP 32 GB Industrial Grade SD SD Card, UHS-I
- ATP 8 GB Industrial Grade SDHC SD Card UHS-I, U3
- ATP 8 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 128 GB Industrial Grade SD SD Card, UHS-I
- ATP 64 GB Industrial Grade SD SD Card, UHS-I
- ATP 16 GB Industrial SD SD Card, UHS-I
- ATP 128 GB Industrial SD SD Card, UHS-I
