ATP 64 GB Industrial SD SD Card, UHS-I
- RS Stock No.:
- 254-8297
- Mfr. Part No.:
- AF64GSD4-EBAXM
- Manufacturer:
- ATP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8297
- Mfr. Part No.:
- AF64GSD4-EBAXM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Card Format | SD | |
| Series | S650Sc | |
| Capacity | 64 GB | |
| Speed Class Rating | UHS-I | |
| Industrial | Yes | |
| Temperature Range | -25 → +85°C | |
| Nand Type | 3D TLC - XE | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Card Format SD | ||
Series S650Sc | ||
Capacity 64 GB | ||
Speed Class Rating UHS-I | ||
Industrial Yes | ||
Temperature Range -25 → +85°C | ||
Nand Type 3D TLC - XE | ||
- COO (Country of Origin):
- TW
The ATP S650Sc 64GB SD card are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.
Interface UHS-I
Flash type 3D TLC
Operating temperature -25°C to 85°C
Sequential read (MB/s) up to 96
Endurance (TBW)1 up to 640 TB
Dimensions: L x W x H (mm) 32. 0 x 24. 0 x 2. 1
Flash type 3D TLC
Operating temperature -25°C to 85°C
Sequential read (MB/s) up to 96
Endurance (TBW)1 up to 640 TB
Dimensions: L x W x H (mm) 32. 0 x 24. 0 x 2. 1
Related links
- ATP 64 GB Industrial Grade SD SD Card, UHS-I
- ATP 64 GB Industrial Grade SDXC SD Card Class 10, U3
- ATP 64 GB Industrial MicroSD Micro SD Card, UHS-I
- ATP 16 GB Industrial SD SD Card, UHS-I
- ATP 128 GB Industrial SD SD Card, UHS-I
- ATP 64 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 8 GB Industrial Grade SD SD Card, UHS-I
- ATP 32 GB Industrial Grade SD SD Card, UHS-I
