KIOXIA 256 GB MicroSDXC microSD, U3
- RS Stock No.:
- 274-0342
- Mfr. Part No.:
- LMEX2L256GG2
- Manufacturer:
- KIOXIA
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-0342
- Mfr. Part No.:
- LMEX2L256GG2
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Product Type | microSD | |
| Memory Size | 256GB | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | U3 | |
| Adapter Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Product Type microSD | ||
Memory Size 256GB | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating U3 | ||
Adapter Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The KIOXIA Exceria U3 micro SD flash memory card is new, improved and next generation memory card offer capacities up to 256GB providing lots of storage for your games, pictures, songs and videos.
Waterproof
Shock Proof
ESD Immunity
4K Video Recording
Related links
- KIOXIA 128 GB MicroSDXC microSD, U3
- Integral Memory 256 GB MicroSDXC microSD UHS 1 U3
- Transcend 256 GB MicroSDXC microSD A2
- Lexar 256 GB MicroSDXC microSD A2 UHS-I
- Transcend 256 GB MicroSDXC microSD UHS I U3, Class 10
- ATP Industrial Grade 64 GB MicroSDXC microSD Class 10, U3
- KIOXIA 256 GB MicroSD Micro SD Card U3 (V30
- Transcend 128 GB MicroSDXC microSD A2
