Verbatim 256 GB Industrial Grade MicroSDHC, MicroSDXC microSD, UHS Speed Class 3
- RS Stock No.:
- 276-6708
- Mfr. Part No.:
- 47045
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€68.96
(exc. VAT)
€84.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.96 |
*price indicative
- RS Stock No.:
- 276-6708
- Mfr. Part No.:
- 47045
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | microSD | |
| Memory Size | 256GB | |
| Series | Pro U3 256GB | |
| Memory Card Format | MicroSDHC, MicroSDXC | |
| Speed Class Rating | UHS Speed Class 3 | |
| Industrial Grade | Yes | |
| Adapter Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type microSD | ||
Memory Size 256GB | ||
Series Pro U3 256GB | ||
Memory Card Format MicroSDHC, MicroSDXC | ||
Speed Class Rating UHS Speed Class 3 | ||
Industrial Grade Yes | ||
Adapter Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Verbatim microSD memory cards that designed for action cameras, camcorders, smartphones, and tablets, and these memory cards deliver high speed data transfers for smooth 4K Ultra HD capture and playback.
Compatible with any device
Highly durable
Related links
- Verbatim 512 GB Industrial Grade MicroSDXC UHS Speed Class 3
- Transcend 128 GB Industrial Grade MicroSDXC microSD Application Performance Class 1 (A1),
- Sandisk 32 GB MicroSDHC microSD, UHS Speed Class U1 and Speed Class 10
- Verbatim 256 GB MicroSDXC microSD, Class 10
- Lexar 64 GB MicroSDXC microSD UHS Speed Class 3 (U3), Video Speed Class 30 (V30)
- Transcend 8 GB Industrial Grade MicroSDXC UHS-I
- Kingston 32 GB Industrial Grade MicroSDHC microSD A1 U3
- Transcend Industrial Grade 256 GB MicroSDXC microSD, UHS 1
