iStorage 128 GB MicroSD SD Card, UHS 3

Subtotal (1 unit)*

€120.23

(exc. VAT)

€147.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.23

*price indicative

RS Stock No.:
283-1049
Mfr. Part No.:
IS-MSD-1-128
Manufacturer:
iStorage
Find similar products by selecting one or more attributes.
Select all

Brand

iStorage

Product Type

SD Card

Memory Size

128GB

Memory Card Format

MicroSD

Series

IS-MSD

Speed Class Rating

UHS 3

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
GB
The iStorage datAshur SD is a PIN authenticated hardware encrypted 128 GB USB Type-C flash drive designed to incorporate removable iStorage microSD Card. Rather than incorporating fixed memory the datAshur SD is designed with an integrated microSD Card slot making it a unique ultra-secure and cost-effective solution that enables users to use one drive with as many iStorage microSD Cards as required which are available in varying capacities offering unlimited encrypted data storage. Furthermore the patented iStorage datAshur SD KeyWriter software clones datAshur SD flash drives with the same encrypted encryption key enabling a secondary drive as a backup and also permits organisations to share encrypted iStorage microSD Cards with as many authorised users of cloned datAshur SD drives as required without compromising on data security.

Easy to use

8-64 digit PIN authenticated hardware encrypted USB Type-C flash drive

FIPS 140-3 Level 3 compliant

tamper proof and evident design

The world’s first and only PIN authenticated

hardware encrypted USB flash drive with

removable iStorage microSD Cards

Type-C to Type-A adapter included

OS & platform independent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy