ATP 128 GB Industrial MicroSD Micro SD Card, UHS-I

Discontinued
RS Stock No.:
254-8274
Mfr. Part No.:
AF128GUD4-EBAXM
Manufacturer:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Card Format

MicroSD

Series

S650Sc

Capacity

128 GB

Speed Class Rating

UHS-I

Industrial

Yes

Temperature Range

-25 → +85°C

Nand Type

3D TLC - XE

COO (Country of Origin):
TW
The ATP S650Sc 128GB microSD card feature-rich and reliable removable storage solutions are used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment , drive recorders, and other demanding applications. ATP microSD cards feature AutoRefresh read disturb protection and Dynamic Data Refresh data retention management technologies to prevent errors in frequently read and seldom-accessed areas.

Interface UHS-I
Flash type 3D TLC
Operating temperature -25°C to 85°C
Sequential read (MB/s) up to 96
Endurance (TBW)1 up to 1280 TB
Dimensions: L x W x H (mm) 15. 0 x 11. 0 x 1. 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy