UNKNOWN 16 GB Industrial Grade MicroSD SD Card, Class 10
- RS Stock No.:
- 288-4684
- Distrelec Article No.:
- 301-00-101
- Mfr. Part No.:
- KS16GR-240M
- Manufacturer:
- UNKNOWN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-4684
- Distrelec Article No.:
- 301-00-101
- Mfr. Part No.:
- KS16GR-240M
- Manufacturer:
- UNKNOWN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UNKNOWN | |
| Product Type | SD Card | |
| Memory Size | 16GB | |
| Series | 240M | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand UNKNOWN | ||
Product Type SD Card | ||
Memory Size 16GB | ||
Series 240M | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Secure Digital microSD Card SD is a reliable and high-performance solid-state flash memory product designed to provide up to 32GB of formatted storage capacity. Complying with the Secure Digital Card Association (SDA) standard, this microSD card is ideal for applications requiring small form factor storage solutions.
Industry standard microSD card with up to 85MB/sec read data transfer rate and up to 50MB/sec write data transfer rate
Designed with wear levelling and error checking & correction for enhanced reliability
Supports Class 10 performance, UHS-1 SDR50 high-speed bus modes, and SPI mode
Operates in a voltage range of 2.7V to 3.6V, with low power consumption and zero DB noise
Shock and vibration resistant with a 2-year warranty for added reliability
Related links
- 4D Systems 4 GB Industrial Grade MicroSD SD Card, Class 10
- Cactus 1 GB Industrial Grade MicroSD SD Card, Class 6
- Silicon Power 256 GB Industrial Grade microSD Card SD Card U3
- Cactus 8 GB Industrial Grade MicroSD SD Card
- Cactus 16 GB Industrial Grade SD Card SD Card, Class 10
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
- Silicon Power 512 GB Industrial Grade microSD Card SD Card Class 10
- Silicon Power 16 GB Industrial Grade microSD Card SD Card
