Alliance Memory AS4C16M32SB-6BCNTR SDRAM 512 MB Surface, 90-Pin 32 bit 90-Ball TFGBA
- RS Stock No.:
- 425-233
- Mfr. Part No.:
- AS4C16M32SB-6BCNTR
- Manufacturer:
- Alliance Memory
Subtotal (1 reel of 2000 units)*
€58,632.00
(exc. VAT)
€72,118.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €29.316 | €58,632.00 |
*price indicative
- RS Stock No.:
- 425-233
- Mfr. Part No.:
- AS4C16M32SB-6BCNTR
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 512MB | |
| Organisation | 16M x 32 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 32 | |
| Maximum Random Access Time | 5.4ns | |
| Number of Words | 4M | |
| Mount Type | Surface | |
| Package Type | 90-Ball TFGBA | |
| Pin Count | 90 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | AS4C16M32SB | |
| Length | 13mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Width | 8mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 512MB | ||
Organisation 16M x 32 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 32 | ||
Maximum Random Access Time 5.4ns | ||
Number of Words 4M | ||
Mount Type Surface | ||
Package Type 90-Ball TFGBA | ||
Pin Count 90 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series AS4C16M32SB | ||
Length 13mm | ||
Standards/Approvals RoHS, JEDEC | ||
Width 8mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 3.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory DRAM 512Mb SDR memory in 16M x 32 configuration, operating at 3.3V with 166MHz speed, commercial temperature range, B die, housed in a 54-ball FBGA package.
Packaging Reel
Related links
- Alliance Memory AS4C16M32SB-6BCN SDRAM 512 MB Surface, 90-Pin 32 bit 90-Ball TFGBA
- Winbond Mobile LPDDR SDRAM 512 MB Surface, 90-Pin 32 bit VFBGA
- Winbond W949D2DBJX5I Mobile LPDDR SDRAM 512 MB Surface, 90-Pin 32 bit VFBGA
- Alliance Memory SDRAM 512 MB Surface, 96-Pin 16 bit FBGA
- Alliance Memory SDRAM 512 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C32M16SB-7TCN SDRAM 512 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C64M8D3-12BIN SDRAM 512 MB Surface, 78-Pin 8 bit FBGA
- Alliance Memory AS4C64M8D3L-12BCN SDRAM 512 MB Surface, 78-Pin 8 bit FBGA-78 Ball
