Alliance Memory AS4C32M16D3L-12BIN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA
- RS Stock No.:
- 230-8424
- Mfr. Part No.:
- AS4C32M16D3L-12BIN
- Manufacturer:
- Alliance Memory
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€32.71
(exc. VAT)
€40.23
(inc. VAT)
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €16.355 | €32.71 |
| 10 - 18 | €14.97 | €29.94 |
| 20 - 48 | €14.67 | €29.34 |
| 50 - 98 | €14.54 | €29.08 |
| 100 + | €13.09 | €26.18 |
*price indicative
- RS Stock No.:
- 230-8424
- Mfr. Part No.:
- AS4C32M16D3L-12BIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 512MB | |
| Product Type | SDRAM | |
| Organisation | 32M x 16 | |
| Data Bus Width | 16bit | |
| Address Bus Width | 12bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 800MHz | |
| Maximum Random Access Time | 20ns | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Pin Count | 96 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Series | AS4C32M16D3L | |
| Width | 13mm | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.45V | |
| Minimum Supply Voltage | 1.28V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 512MB | ||
Product Type SDRAM | ||
Organisation 32M x 16 | ||
Data Bus Width 16bit | ||
Address Bus Width 12bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 800MHz | ||
Maximum Random Access Time 20ns | ||
Mount Type Surface | ||
Package Type FBGA | ||
Pin Count 96 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Series AS4C32M16D3L | ||
Width 13mm | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.45V | ||
Minimum Supply Voltage 1.28V | ||
The Alliance Memory 512Mb Double-Data-Rate-3L (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAM.
8 internal banks for concurrent operation
8n-bit prefetch architecture
Pipelined internal architecture
Precharge & active power down
Programmable Mode & Extended Mode registers
Related links
- Alliance Memory SDRAM 512 MB Surface, 96-Pin 16 bit FBGA
- Alliance Memory AS4C32M16D3L-12BINTR SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3L-12BCNTR SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3L-12BCN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3-12BIN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA
- Alliance Memory AS4C32M16D3-12BINTR SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3-12BCN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3-10BCNTR SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
