Alliance Memory AS4C256M16D4A-75BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- RS Stock No.:
- 425-326
- Mfr. Part No.:
- AS4C256M16D4A-75BCNTR
- Manufacturer:
- Alliance Memory
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 425-326
- Mfr. Part No.:
- AS4C256M16D4A-75BCNTR
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4GB | |
| Product Type | SDRAM | |
| Organisation | 256M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 1333MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 18ns | |
| Mount Type | Surface | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Height | 1.2mm | |
| Length | 13.5mm | |
| Series | AS4C256M16D4A | |
| Width | 7.5mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Maximum Supply Voltage | 1.2V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.14V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4GB | ||
Product Type SDRAM | ||
Organisation 256M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 1333MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 18ns | ||
Mount Type Surface | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Height 1.2mm | ||
Length 13.5mm | ||
Series AS4C256M16D4A | ||
Width 7.5mm | ||
Standards/Approvals JEDEC, RoHS | ||
Maximum Supply Voltage 1.2V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.14V | ||
- COO (Country of Origin):
- TW
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.
ZQ Calibration
JEDEC Standard Compliant
Write Leveling
RoHS compliant
Related links
- Alliance Memory AS4C256M16D4A-62BINTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BINTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-62BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4-75BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BIN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-62BIN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-62BCN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BCN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
