Alliance Memory AS4C256M16D4A-62BCN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- RS Stock No.:
- 259-2131
- Mfr. Part No.:
- AS4C256M16D4A-62BCN
- Manufacturer:
- Alliance Memory
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2131
- Mfr. Part No.:
- AS4C256M16D4A-62BCN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4GB | |
| Product Type | SDRAM | |
| Organisation | 256M x 16 | |
| Maximum Clock Frequency | 1600MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 18ns | |
| Mount Type | Surface | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Height | 7.5mm | |
| Series | AS4C256M16D4A | |
| Standards/Approvals | RoHS | |
| Length | 13.5mm | |
| Width | 1.2mm | |
| Minimum Supply Voltage | 1.14V | |
| Maximum Supply Voltage | 1.26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4GB | ||
Product Type SDRAM | ||
Organisation 256M x 16 | ||
Maximum Clock Frequency 1600MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 18ns | ||
Mount Type Surface | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Height 7.5mm | ||
Series AS4C256M16D4A | ||
Standards/Approvals RoHS | ||
Length 13.5mm | ||
Width 1.2mm | ||
Minimum Supply Voltage 1.14V | ||
Maximum Supply Voltage 1.26V | ||
Automotive Standard No | ||
The Alliance Memory synchronous DRAM with DDR4 memory class. It is JEDEC standard compliant and low-power auto self refresh (LPASR).
Density: 4Gb
Organization: 256M x 16
Package: 96-ball FBGA
Speed: 1600MHz
Temp. range (°C): 0 to +95
Bidirectional differential data strobe, DQS &DQS#
8n-bit pre-fetch architecture
Target Applications:
Portable electronics, such as smartphones and tablets
5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs
Related links
- Alliance Memory SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-62BIN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BIN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BCN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BINTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-62BINTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-62BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
