Intelligent Memory IME1G08D2DEBG-25I SDRAM 1 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- RS Stock No.:
- 588-633
- Mfr. Part No.:
- IME1G08D2DEBG-25I
- Manufacturer:
- Intelligent Memory
Subtotal (1 unit)*
€19.87
(exc. VAT)
€24.44
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.87 |
*price indicative
- RS Stock No.:
- 588-633
- Mfr. Part No.:
- IME1G08D2DEBG-25I
- Manufacturer:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 1GB | |
| Product Type | SDRAM | |
| Organisation | 128M x 8 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 72 | |
| Maximum Clock Frequency | 533MHz | |
| Maximum Random Access Time | 2.5ns | |
| Number of Words | 16777216 | |
| Mount Type | Surface | |
| Package Type | FBGA-60 Ball | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 60 | |
| Maximum Operating Temperature | 95°C | |
| Series | IME1G(08/16)D2DEB | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 1GB | ||
Product Type SDRAM | ||
Organisation 128M x 8 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 72 | ||
Maximum Clock Frequency 533MHz | ||
Maximum Random Access Time 2.5ns | ||
Number of Words 16777216 | ||
Mount Type Surface | ||
Package Type FBGA-60 Ball | ||
Minimum Operating Temperature -40°C | ||
Pin Count 60 | ||
Maximum Operating Temperature 95°C | ||
Series IME1G(08/16)D2DEB | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 1.9V | ||
Minimum Supply Voltage 1.7V | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Eight bank DDR DRAM is organized as 8 banks x 16Mbit x 8 or 8 banks x 8Mbit x 16. It achieves high-speed data transfer rates by using a chip architecture that prefetches multiple bits and synchronizes the output data with the system clock.
Automatic and controlled precharge command
Power down mode
Auto refresh and self refresh
Related links
- Intelligent Memory IM2G08D2DBBG-25I SDRAM 2 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IME4G32L4HABG-062I SDRAM 4 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IM2G08D2DBBG-25 SDRAM 2 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IM2G04D2DBBG-25 SDRAM 2 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IME8G32L4HADG-062I SDRAM 8 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IME1G16D2DEBG-25I SDRAM 1 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM1G16D2DDBG-25I SDRAM 1 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM2G16D2DBBG-25I SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
