Intelligent Memory IME8G32L4HADG-062I SDRAM 8 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- RS Stock No.:
- 588-652
- Mfr. Part No.:
- IME8G32L4HADG-062I
- Manufacturer:
- Intelligent Memory
Subtotal (1 unit)*
€176.65
(exc. VAT)
€217.28
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.65 |
*price indicative
- RS Stock No.:
- 588-652
- Mfr. Part No.:
- IME8G32L4HADG-062I
- Manufacturer:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 8GB | |
| Product Type | SDRAM | |
| Organisation | 256M x 32 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 64 | |
| Maximum Clock Frequency | 1.6GHz | |
| Maximum Random Access Time | 0.625ns | |
| Number of Words | 16M | |
| Mount Type | Surface | |
| Package Type | FBGA-60 Ball | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 60 | |
| Maximum Operating Temperature | 95°C | |
| Width | 1mm | |
| Series | IME(2G/4G/8G)(16/32)L4HA(B/D/Q) | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1.06V | |
| Maximum Supply Voltage | 1.95V | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 8GB | ||
Product Type SDRAM | ||
Organisation 256M x 32 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 64 | ||
Maximum Clock Frequency 1.6GHz | ||
Maximum Random Access Time 0.625ns | ||
Number of Words 16M | ||
Mount Type Surface | ||
Package Type FBGA-60 Ball | ||
Minimum Operating Temperature -40°C | ||
Pin Count 60 | ||
Maximum Operating Temperature 95°C | ||
Width 1mm | ||
Series IME(2G/4G/8G)(16/32)L4HA(B/D/Q) | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1.06V | ||
Maximum Supply Voltage 1.95V | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Low Power Double Data Rate (LPDDR) DRAMs provide significant power savings compared to traditional DDR, making them ideal for energy-sensitive applications such as tablets, SSD cards, cellular devices, and automotive systems. Fully JEDEC compliant, LPDDR4 includes error-correction features that consume less energy than earlier versions and supports operation across industrial and high temperature ranges for enhanced reliability.
ECC feature
AEC Q100
Related links
- Intelligent Memory IME4G32L4HABG-062I SDRAM 4 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IM2G08D2DBBG-25I SDRAM 2 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IM2G08D2DBBG-25 SDRAM 2 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IM2G04D2DBBG-25 SDRAM 2 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IME1G08D2DEBG-25I SDRAM 1 GB Surface, 60-Pin 16 bit FBGA-60 Ball
- Intelligent Memory IM8G08D3FFBG-107I SDRAM 8 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM8G16D3FFBG-107I SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Intelligent Memory IM8G08D3FFBG-107 SDRAM 8 GB Surface, 78-Pin 16 bit FBGA-78 Ball
