Intelligent Memory IM8G08D3FFBG-107I SDRAM 8 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- RS Stock No.:
- 588-648
- Mfr. Part No.:
- IM8G08D3FFBG-107I
- Manufacturer:
- Intelligent Memory
Subtotal (1 unit)*
€145.05
(exc. VAT)
€178.41
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.05 |
*price indicative
- RS Stock No.:
- 588-648
- Mfr. Part No.:
- IM8G08D3FFBG-107I
- Manufacturer:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 8GB | |
| Product Type | SDRAM | |
| Organisation | 128M x 8 | |
| Data Bus Width | 16bit | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 933MHz | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 1.07ns | |
| Number of Words | 128 | |
| Mount Type | Surface | |
| Package Type | FBGA-78 Ball | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 78 | |
| Maximum Operating Temperature | 95°C | |
| Length | 10.6mm | |
| Width | 9mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.28V | |
| Maximum Supply Voltage | 1.45V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 8GB | ||
Product Type SDRAM | ||
Organisation 128M x 8 | ||
Data Bus Width 16bit | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 933MHz | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 1.07ns | ||
Number of Words 128 | ||
Mount Type Surface | ||
Package Type FBGA-78 Ball | ||
Minimum Operating Temperature -40°C | ||
Pin Count 78 | ||
Maximum Operating Temperature 95°C | ||
Length 10.6mm | ||
Width 9mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.28V | ||
Maximum Supply Voltage 1.45V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Double Data Rate (DDR) DRAM offers higher module density, faster data transmission speeds, and lower voltage requirements compared to DDR3 devices. It also supports data masking per byte on write commands, enhancing data management and reliability.
Programmable burst length and CAS latency
Auto refresh and self refresh
Write leveling
Related links
- Intelligent Memory IM8G08D3FFBG-107 SDRAM 8 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM4G08D3FDBG-107I SDRAM 4 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM4G08D3FDBG-107 SDRAM 4 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IME1G08D3EEBG-15EI SDRAM 1 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Intelligent Memory IM8G16D3FFBG-107I SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Intelligent Memory IM8G16D3FFDG-107I SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C2G16D4-62BCNTR SDRAM 32 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4A-62BINTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
