Intelligent Memory IM6416SDBABG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- RS Stock No.:
- 588-657
- Mfr. Part No.:
- IM6416SDBABG-6I
- Manufacturer:
- Intelligent Memory
Subtotal (1 pack of 5 units)*
€21.74
(exc. VAT)
€26.74
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.348 | €21.74 |
*price indicative
- RS Stock No.:
- 588-657
- Mfr. Part No.:
- IM6416SDBABG-6I
- Manufacturer:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 64MB | |
| Product Type | SDRAM | |
| Organisation | 4M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 5ns | |
| Number of Words | 4194304 | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 54 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Lead-free/RoHS | |
| Series | IM6416SDBA | |
| Supply Current | 75mA | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 64MB | ||
Product Type SDRAM | ||
Organisation 4M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 5ns | ||
Number of Words 4194304 | ||
Mount Type Surface | ||
Package Type FBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 54 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Lead-free/RoHS | ||
Series IM6416SDBA | ||
Supply Current 75mA | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Four bank Synchronous DRAM is organized as 4 banks x 1Mbit x 16. It achieves high-speed data transfer rates up to 166 MHz by employing a chip architecture that prefetches multiple bits and synchronizes the output data to the system clock, ensuring efficient and reliable operation.
Power down mode
Auto refresh and self refresh
Automatic and controlled precharge command
Related links
- Intelligent Memory IM6416SDBATG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBDBG-6I SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM1216SDBATG-6I SDRAM 128 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM1216SDBABG-6I SDRAM 128 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBATG-6I SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM5116SDBBBG-6I SDRAM 512 MB Surface, 54-Pin 16 bit FBGA
- Alliance Memory AS4C4M16SA-7BCN SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Winbond W9864G6KH-6I SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
