Intelligent Memory IME5108SDBETG-75 SDRAM 512 MB Surface, 54-Pin 16 bit FBGA
- RS Stock No.:
- 588-662
- Mfr. Part No.:
- IME5108SDBETG-75
- Manufacturer:
- Intelligent Memory
Subtotal (1 unit)*
€31.57
(exc. VAT)
€38.83
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.57 |
*price indicative
- RS Stock No.:
- 588-662
- Mfr. Part No.:
- IME5108SDBETG-75
- Manufacturer:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Memory Size | 512MB | |
| Product Type | SDRAM | |
| Organisation | 32M x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 64 | |
| Maximum Clock Frequency | 166MHz | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 16777216 | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 54 | |
| Maximum Operating Temperature | 85°C | |
| Series | IME51 | |
| Standards/Approvals | JEDEC | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 170mA | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Memory Size 512MB | ||
Product Type SDRAM | ||
Organisation 32M x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 64 | ||
Maximum Clock Frequency 166MHz | ||
Maximum Random Access Time 6ns | ||
Number of Words 16777216 | ||
Mount Type Surface | ||
Package Type FBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 54 | ||
Maximum Operating Temperature 85°C | ||
Series IME51 | ||
Standards/Approvals JEDEC | ||
Minimum Supply Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
Supply Current 170mA | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Four bank Synchronous DRAM is organized as 4 banks x 16Mbit x 8 (5108) or 4 banks x 8Mbit x 16. It achieves high-speed data transfer rates up to 166 MHz by employing a chip architecture that prefetches multiple bits and synchronizes the output data to the system clock, ensuring efficient and reliable performance.
Power down mode
Auto refresh and self refresh
Automatic and controlled precharge command
Related links
- Intelligent Memory IME5108SDBETG-75I SDRAM 512 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IME5116SDBETG-75 SDRAM 512 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IME5116SDBETG-75I SDRAM 512 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM5116SDBBBG-6I SDRAM 512 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBDBG-6 SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBDBG-6I SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM6416SDBABG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM2508SDBBTG-6 SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
