Micron MT41K256M16TW-107 IT:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA

Image representative of range

Subtotal (1 unit)*

€34.58

(exc. VAT)

€42.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.58

*price indicative

RS Stock No.:
696-909
Mfr. Part No.:
MT41K256M16TW-107 IT:P
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Product Type

SDRAM

Memory Size

4GB

Organisation

256M x 16

Data Bus Width

16bit

Address Bus Width

15bit

Maximum Clock Frequency

933MHz

Number of Bits per Word

16

Maximum Random Access Time

13.91ns

Number of Words

256 Meg

Mount Type

Surface Mount

Package Type

FBGA

Pin Count

96

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Length

14mm

Width

8mm

Height

1.2mm

Standards/Approvals

RoHS

Series

MT41K

Minimum Supply Voltage

1.28V

Maximum Supply Voltage

1.45V

Automotive Standard

No

Supply Current

46mA

COO (Country of Origin):
TW
The Micron DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an Interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one half-clock-cycle data transfers at the I/O pins.

Self refresh temperature

Automatic self refresh

Multipurpose register

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy