Micron MT41K64M16TW-107 IT:J SDRAM 1 GB Surface Mount, 96-Pin 16 bit TFBGA
- RS Stock No.:
- 696-928
- Mfr. Part No.:
- MT41K64M16TW-107 IT:J
- Manufacturer:
- Micron
Image representative of range
Subtotal (1 unit)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 24 December 2026
- Plus 100 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.21 |
*price indicative
- RS Stock No.:
- 696-928
- Mfr. Part No.:
- MT41K64M16TW-107 IT:J
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 1GB | |
| Product Type | SDRAM | |
| Organisation | 64M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 933MHz | |
| Number of Bits per Word | 16 | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 96 | |
| Maximum Operating Temperature | 95°C | |
| Series | MT41K | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 14mm | |
| Maximum Supply Voltage | 1.45V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.28V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 1GB | ||
Product Type SDRAM | ||
Organisation 64M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 933MHz | ||
Number of Bits per Word 16 | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 96 | ||
Maximum Operating Temperature 95°C | ||
Series MT41K | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 14mm | ||
Maximum Supply Voltage 1.45V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.28V | ||
- COO (Country of Origin):
- TW
The Micron DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an Interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.
Self refresh temperature
Automatic self refresh
Multipurpose register
RoHS compliant
Related links
- Micron MT40A1G16TB-062E IT:F SDRAM 16 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT41K256M16TW-107 AIT:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41J128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- ISSI IS43TR16128DL-125KBLI SDRAM 2 GB Surface Mount, 96-Pin BGA
- Winbond W631GG6NB12I SDRAM 1 GB Surface, 96-Pin 16 bit VFBGA
- Alliance Memory AS4C64M16D3LC-12BCNTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Intelligent Memory IME1G16D3EEBG-15EI SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C64M16D3B-12BCN SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball
