ISSI IS43TR16128DL-125KBLI SDRAM 2 GB Surface Mount, 96-Pin BGA
- RS Stock No.:
- 648-083
- Mfr. Part No.:
- IS43TR16128DL-125KBLI
- Manufacturer:
- ISSI
Image representative of range
Subtotal (1 unit)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Temporarily out of stock
- 380 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.91 |
*price indicative
- RS Stock No.:
- 648-083
- Mfr. Part No.:
- IS43TR16128DL-125KBLI
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Product Type | SDRAM | |
| Memory Size | 2GB | |
| Organisation | 128M x 16 | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 1066MHz | |
| Mount Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 96 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 1.5V | |
| Minimum Supply Voltage | 1.28V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Product Type SDRAM | ||
Memory Size 2GB | ||
Organisation 128M x 16 | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 1066MHz | ||
Mount Type Surface Mount | ||
Package Type BGA | ||
Pin Count 96 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 1.5V | ||
Minimum Supply Voltage 1.28V | ||
Automotive Standard No | ||
The ISSI 2Gb DDR3L SDRAM supports standard voltage of VDD and VDDQ at 1.5V, ± 0.075V and low voltage operation at 1.35V, +0.1V, −0.067V with backward compatibility to 1.5V. It delivers high-speed data transfer with system frequencies up to 1066MHz and features 8 internal banks for concurrent operations. The architecture is based on an 8n-bit prefetch and includes programmable CAS latency, additive latency options of 0 CL−1 or CL−2, and CAS write latency CWL based on tCK. Burst length is programmable to 4 or 8 with selectable burst sequence modes including sequential and interleave.
BL switch on the fly
Auto Self Refresh
Self Refresh Temperature
Related links
- ISSI IS43TR16128D-125KBL SDRAM 2 GB Surface Mount, 96-Pin BGA
- ISSI IS43TR16512S2DL-125KBLI SDRAM 8 GB Surface Mount, 96-Pin BGA
- Micron MT41J128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41K64M16TW-107 IT:J SDRAM 1 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT41K256M16TW-107 AIT:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT40A1G16TB-062E IT:F SDRAM 16 GB Surface Mount, 96-Pin 16 bit TFBGA
- Intelligent Memory IM2G16D3FDBG-125 SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3LC-12BCNTR SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
