Alliance Memory AS4C1M16S-7TCN SDRAM 16 MB Surface, 50-Pin 16 bit TSOP
- RS Stock No.:
- 170-0918
- Mfr. Part No.:
- AS4C1M16S-7TCN
- Manufacturer:
- Alliance Memory
Subtotal (1 tray of 117 units)*
€465.31
(exc. VAT)
€572.36
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 117 + | €3.977 | €465.31 |
*price indicative
- RS Stock No.:
- 170-0918
- Mfr. Part No.:
- AS4C1M16S-7TCN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 16MB | |
| Product Type | SDRAM | |
| Organisation | 1M x 16 bit | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 5.4ns | |
| Number of Words | 512K | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 50 | |
| Maximum Operating Temperature | 70°C | |
| Series | AS4C1M16S-C&I | |
| Standards/Approvals | No | |
| Length | 21.08mm | |
| Height | 1.1mm | |
| Width | 10.29mm | |
| Supply Current | 80mA | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 16MB | ||
Product Type SDRAM | ||
Organisation 1M x 16 bit | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 5.4ns | ||
Number of Words 512K | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 50 | ||
Maximum Operating Temperature 70°C | ||
Series AS4C1M16S-C&I | ||
Standards/Approvals No | ||
Length 21.08mm | ||
Height 1.1mm | ||
Width 10.29mm | ||
Supply Current 80mA | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Synchronous DRAM, Alliance Memory
Related links
- Alliance Memory AS4C1M16S-7TCN SDRAM 16 MB Surface, 50-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-7TCN SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C32M16SB-7TCN SDRAM 512 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-7TCN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-6TCN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TSOP II
- Alliance Memory AS4C4M16SA-6TCN SDRAM 8 MB Surface Mount, 54-Pin 16 bit TSOP II
- Alliance Memory AS4C8M16SA-6BIN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TFBGA
