Alliance Memory AS4C8M16SA-6TCN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TSOP II

Image representative of range

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.99-
10 - 24€13.036%
25 - 49€12.669%
50 - 107€12.3611%
108 +€12.0014%

*price indicative

RS Stock No.:
842-644
Mfr. Part No.:
AS4C8M16SA-6TCN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

16MB

Product Type

SDRAM

Organisation

8M x 16 bit

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

166MHz

Maximum Random Access Time

5.4ns

Number of Words

2M Word

Mount Type

Surface Mount

Package Type

TSOP II

Minimum Operating Temperature

0°C

Pin Count

54

Maximum Operating Temperature

70°C

Series

AS4C8M16SA

Standards/Approvals

RoHS

Maximum Supply Voltage

3.6V

Automotive Standard

No

Minimum Supply Voltage

3V

COO (Country of Origin):
TW
The Alliance Memory High speed CMOS synchronous DRAM delivers exceptional performance for demanding applications, featuring a 128Mb capacity with a 4-bank configuration. Its optimal timing ensures efficient data access and retrieval for Advanced computing tasks.

Fast access time of 5.4 ns for improved data processing speeds

Operating frequencies of 166 MHz enable Rapid data transfer rates

Fully synchronous operation ensures reliable timing with clock signals

Configurable with programmable mode registers to enhance performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy