Alliance Memory AS4C16M16SA-6TINTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP

Get a bulk buy discount

Add 2000 more to save €294.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€11,846.00

(exc. VAT)

€14,571.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€11.846€11,846.00-
2000 +€11.699€11,699.00€294.00

*price indicative

RS Stock No.:
230-8417
Mfr. Part No.:
AS4C16M16SA-6TINTR
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

256MB

Organisation

16M x 16 bit

Data Bus Width

16bit

Address Bus Width

13bit

Maximum Clock Frequency

166MHz

Number of Bits per Word

16

Maximum Random Access Time

5ns

Number of Words

4M

Mount Type

Surface

Package Type

TSOP

Pin Count

54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

22.35mm

Standards/Approvals

No

Width

10.29mm

Series

AS4C16M16SA-C&I

Minimum Supply Voltage

3V

Supply Current

60mA

Maximum Supply Voltage

3.6V

Automotive Standard

No

The Alliance Memory 256Mb SDRAM is a high-speed CMOS synchronous DRAM containing 256 Mbits. It is internally configured as 4 Banks of 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.

Fast access time from clock: 5/5.4 ns

Fast clock rate: 166/143 MHz

Fully synchronous operation

Internal pipelined architecture

4M word x 16-bit x 4-bank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy