Alliance Memory AS4C16M16SA-6BIN SDRAM 256 MB Surface, 54-Pin 16 bit TFBGA
- RS Stock No.:
- 230-8412
- Distrelec Article No.:
- 304-31-274
- Mfr. Part No.:
- AS4C16M16SA-6BIN
- Manufacturer:
- Alliance Memory
Get a bulk buy discount
Add 10 more to save €9.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€21.86
(exc. VAT)
€26.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 348 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €10.93 | €21.86 | - |
| 10 - 18 | €9.955 | €19.91 | €9.75 |
| 20 - 98 | €9.78 | €19.56 | €23.00 |
| 100 - 198 | €8.75 | €17.50 | €218.00 |
| 200 + | €8.555 | €17.11 | €475.00 |
*price indicative
- RS Stock No.:
- 230-8412
- Distrelec Article No.:
- 304-31-274
- Mfr. Part No.:
- AS4C16M16SA-6BIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 256MB | |
| Organisation | 16M x 16 bit | |
| Data Bus Width | 16bit | |
| Address Bus Width | 13bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 166MHz | |
| Maximum Random Access Time | 5ns | |
| Number of Words | 4M | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 54 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 8.0mm | |
| Height | 1.2mm | |
| Series | AS4C16M16SA-C&I | |
| Width | 8.0mm | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Supply Current | 60mA | |
| Minimum Supply Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 256MB | ||
Organisation 16M x 16 bit | ||
Data Bus Width 16bit | ||
Address Bus Width 13bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 166MHz | ||
Maximum Random Access Time 5ns | ||
Number of Words 4M | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 54 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 8.0mm | ||
Height 1.2mm | ||
Series AS4C16M16SA-C&I | ||
Width 8.0mm | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Supply Current 60mA | ||
Minimum Supply Voltage 3V | ||
The Alliance Memory 256Mb SDRAM is a high-speed CMOS synchronous DRAM containing 256 Mbits. It is internally configured as 4 Banks of 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.
Fast access time from clock: 5/5.4 ns
Fast clock rate: 166/143 MHz
Fully synchronous operation
Internal pipelined architecture
4M word x 16-bit x 4-bank
Related links
- Alliance Memory AS4C16M16SA-6BIN SDRAM 256 MB Surface, 54-Pin 16 bit TFBGA
- Alliance Memory AS4C16M16SA-6TIN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCNTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TINTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-6BIN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TFBGA
- Intelligent Memory IM2516SDBDBG-6 SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
