Alliance Memory AS4C32M16D3L-12BIN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 190 units)*

€2,537.64

(exc. VAT)

€3,121.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
190 - 190€13.356€2,537.64
380 - 380€13.249€2,517.31
570 - 950€12.408€2,357.52
1140 - 1900€11.927€2,266.13
2090 +€11.513€2,187.47

*price indicative

RS Stock No.:
230-8423
Mfr. Part No.:
AS4C32M16D3L-12BIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

512MB

Product Type

SDRAM

Organisation

32M x 16

Data Bus Width

16bit

Address Bus Width

12bit

Maximum Clock Frequency

800MHz

Number of Bits per Word

16

Maximum Random Access Time

20ns

Mount Type

Surface

Package Type

FBGA

Minimum Operating Temperature

-40°C

Pin Count

96

Maximum Operating Temperature

95°C

Height

1mm

Length

8mm

Standards/Approvals

RoHS

Width

13mm

Series

AS4C32M16D3L

Maximum Supply Voltage

1.45V

Minimum Supply Voltage

1.28V

Automotive Standard

No

The Alliance Memory 512Mb Double-Data-Rate-3L (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAM.

8 internal banks for concurrent operation

8n-bit prefetch architecture

Pipelined internal architecture

Precharge & active power down

Programmable Mode & Extended Mode registers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy