Alliance Memory SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-78 Ball

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-2119
Mfr. Part No.:
AS4C1G8D4-75BIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

8GB

Organisation

1G x 8

Data Bus Width

16bit

Number of Bits per Word

8

Maximum Clock Frequency

1333MHz

Mount Type

Surface

Package Type

FBGA-78 Ball

Pin Count

96

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Length

13mm

Width

1.1mm

Series

AS4C1G8D4

Standards/Approvals

RoHS

Height

7.5mm

Minimum Supply Voltage

1.14V

Maximum Supply Voltage

1.26V

Automotive Standard

No

The Alliance Memory synchronous DRAM with DDR4 memory class. It has 1.2V pseudo open-drain interface with 8n pre-fetch architecture.

Density: 8Gb

Organization: 512M x 16

Package: 96-ball FBGA

Speed: 1333MHz

Temp. range (°C): 0 to +95

Internal VREFDQ training

Write and read levelling

Target Applications:


Portable electronics, such as smartphones and tablets

5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy