ISSI IS42S32400F-7TL SDRAM 128 MB Surface, 86-Pin 32 bit TSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
811-5141
Mfr. Part No.:
IS42S32400F-7TL
Manufacturer:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

128MB

Product Type

SDRAM

Organisation

4M x 32

Data Bus Width

32bit

Address Bus Width

14bit

Number of Bits per Word

32

Maximum Clock Frequency

200MHz

Maximum Random Access Time

6.5ns

Number of Words

4M

Mount Type

Surface

Package Type

TSOP

Pin Count

86

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

10.29mm

Series

IS42S32400F

Length

22.42mm

Height

1.05mm

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Automotive Standard

No

Dynamic RAM, ISSI


ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for use in computers applications. ISSI’s SDR SDRAM devices come in a range of different organisations and memory sizes, operating on a 3.3V power supply.

LVTTL interface

Input/output signals refer to the rising edge of the clock input

Programmable burst sequence: Sequential/Interleave; Programmable burst length

Random column address every clock cycle

Self-refresh and Auto Refresh mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy