ISSI IS42S32400J-6BLI SDRAM 128 MB Surface Mount, 90-Pin 32 bit BGA
- RS Stock No.:
- 648-081
- Mfr. Part No.:
- IS42S32400J-6BLI
- Manufacturer:
- ISSI
Subtotal (1 unit)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.21 |
*price indicative
- RS Stock No.:
- 648-081
- Mfr. Part No.:
- IS42S32400J-6BLI
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 128MB | |
| Product Type | SDRAM | |
| Organisation | 1M bit | |
| Data Bus Width | 32bit | |
| Address Bus Width | 12bit | |
| Maximum Clock Frequency | 166MHz | |
| Maximum Random Access Time | 6ns | |
| Mount Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 90 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | IS42S32400J | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Supply Current | 120mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 128MB | ||
Product Type SDRAM | ||
Organisation 1M bit | ||
Data Bus Width 32bit | ||
Address Bus Width 12bit | ||
Maximum Clock Frequency 166MHz | ||
Maximum Random Access Time 6ns | ||
Mount Type Surface Mount | ||
Package Type BGA | ||
Pin Count 90 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series IS42S32400J | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Supply Current 120mA | ||
Automotive Standard No | ||
The ISSI 128Mb SDRAM is a high speed CMOS, dynamic random-access memory designed to operate in 3.3V VDD and 3.3V VDDQ memory systems containing 134,217,728 bits. Internally configured as a quad-bank DRAM with a synchronous interface. Each 33,554,432-bit bank is organized as 4,096 rows by 256 columns by 32 bits. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. The 128Mb SDRAM has the Ability to synchronously burst data at a high data rate with automatic column-address generation, the Ability to interleave between internal banks to hide recharge time and the capAbility to randomly change column addresses on each clock cycle during burst access.
Auto Refresh (CBR)
Self Refresh
LVTTL Interface
Random column address every clock cycle
Related links
- ISSI IS43TR16128DL-107MBL-TR SDRAM 128 MB Surface, 96-Pin 16 bit BGA
- ISSI IS42S32400F-7TL SDRAM 128 MB Surface, 86-Pin 32 bit TSOP
- Alliance Memory AS4C4M32S-6BIN SDRAM 16 MB Surface Mount, 90-Pin 32 bit TFBGA
- Alliance Memory AS4C2M32S-6BIN SDRAM 8 MB Surface Mount, 90-Pin 32 bit TFBGA
- Alliance Memory AS4C16M32MD1B-5BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FPBGA
- Alliance Memory AS4C16M32MSA-6BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FBGA
- ISSI IS42S16800F-7TL SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Winbond W9712G6KB25I DDR2 SDRAM 128 MB Surface, 84-Pin 16 bit TFBGA
