Festo Sealing Ring Thermoplastic Polyurethane
- RS Stock No.:
- 202-3593
- Mfr. Part No.:
- OK-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€0.60
(exc. VAT)
€0.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €0.60 |
*price indicative
- RS Stock No.:
- 202-3593
- Mfr. Part No.:
- OK-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Piston Seal Kit | |
| Material | Thermoplastic Polyurethane | |
| Sub Type | Sealing Ring | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Piston Seal Kit | ||
Material Thermoplastic Polyurethane | ||
Sub Type Sealing Ring | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Festo Piston Seal Kit, TPE-U (PU), Sealing Ring - OK-1/4, Numeric Part Number: 531772
This piston seal kit is a vital component designed to provide effective sealing in pneumatic applications. Made from TPE-U (PU), this high-performance sealing solution ensures optimal functionality across various industrial settings. It adheres to ISO 16030 standards, delivering dependable performance even under differing operating conditions.
Features & Benefits
• Operates under pressures up to 10 Bar
• Compatible with lubricated operations to enhance lifespan
• Free from copper and PTFE for added safety
• Lightweight at 0.32g
• Complies with RoHS for environmental safety
Applications
• Ideal for automatic machinery seals
• Appropriate for hydraulic seal replacement tasks
• Effective in pneumatic systems for efficient operation
• Utilised with threaded pins for secure fittings
• Employed in various industrial sealing solutions
Can it operate under extreme temperatures?
Yes, it functions within -10 to 60°C.
Can it be used in environments with moderate corrosion?
Yes, it has a corrosion resistance classification of CRC 2.
