Festo Sealing Ring Polyvinyl Fluoride
- RS Stock No.:
- 289-0800
- Mfr. Part No.:
- CRO-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€0.71
(exc. VAT)
€0.87
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.71 |
*price indicative
- RS Stock No.:
- 289-0800
- Mfr. Part No.:
- CRO-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Material | Polyvinyl Fluoride | |
| Product Type | Seal & O-Ring Kit | |
| Sub Type | Sealing Ring | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 8573-1:2010, RoHS, VDMA24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Material Polyvinyl Fluoride | ||
Product Type Seal & O-Ring Kit | ||
Sub Type Sealing Ring | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 8573-1:2010, RoHS, VDMA24364-B1/B2-L | ||
- COO (Country of Origin):
- DE
Festo Seal & O-Ring Kit, Polyvinyl Fluoride, 1 Piece Quantity - CRO-1/4, Numeric Part Number: 165193
This seal & O-ring kit is a single-piece PVF sealing ring assembly designed for use within pneumatic systems and maintenance routines. It provides a replacement sealing element compatible with FESTO components, intended for engineers and technicians working in automation, electrical and mechanical contexts where controlled Air quality and component compatibility are required.
Features & Benefits
• Manufactured from polyvinyl fluoride for chemical resistance and durability
• Conforms to ISO 8573-1:2010 supporting compressed Air quality control
• Supplied as a one-piece set simplifying inventory and replacement
• Complies with VDMA24364-B1/B2-L for sealing component interchangeability
• Conforms to ISO 8573-1:2010 supporting compressed Air quality control
• Supplied as a one-piece set simplifying inventory and replacement
• Complies with VDMA24364-B1/B2-L for sealing component interchangeability
**Applications**
• Suitable for refurbishment of pneumatic actuators and valves
• Ideal for maintenance in automated assembly lines
• Used with compressed Air filtration and distribution equipment
• Can be used for preventive servicing in electrical control cabinets
• Ideal for maintenance in automated assembly lines
• Used with compressed Air filtration and distribution equipment
• Can be used for preventive servicing in electrical control cabinets
What material characteristics make it appropriate for industrial environments?
The polyvinyl fluoride construction offers resistance to a range of fluids and provides dimensional stability under typical pneumatic conditions, supporting long service intervals.
How does the item relate to compressed Air quality management?
It aligns with ISO 8573-1:2010 classifications, making it compatible with systems where particulate and oil/water control are specified.
Is the product suitable for facilities with restricted hazardous substances policies?
Yes, it is produced in compliance with RoHS limits, reducing restricted substance presence in the component.
What standards ensure compatibility with other sealing elements?
Conformance to VDMA24364-B1/B2-L ensures it matches established sealing geometries and replacement practices used in industry.
