Loctite Loctite SI 5927 Red Sealant Paste 100 ml Tube
- RS Stock No.:
- 640-431
- Mfr. Part No.:
- 2064289
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€27.34
(exc. VAT)
€33.63
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.34 |
*price indicative
- RS Stock No.:
- 640-431
- Mfr. Part No.:
- 2064289
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Colour | Red | |
| Product Type | Sealant | |
| Application | Gasket Sealing | |
| Package Size | 100 ml | |
| Package Type | Tube | |
| Sub Type | Gasket Dressing | |
| Trade Name | Loctite SI 5927 | |
| Cure Time | 24 h | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Base Chemical | Sealant | |
| Specific Gravity | 1.05 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 315°C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Colour Red | ||
Product Type Sealant | ||
Application Gasket Sealing | ||
Package Size 100 ml | ||
Package Type Tube | ||
Sub Type Gasket Dressing | ||
Trade Name Loctite SI 5927 | ||
Cure Time 24 h | ||
Product Form Paste | ||
Standards/Approvals No | ||
Base Chemical Sealant | ||
Specific Gravity 1.05 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 315°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Loctite Silicone paste is used for gasketing and sealing applications for both plant maintenance and small, medium, and large-sized OEM. It is specially formulated to meet the low silicone volatiles requirements of the automotive industry for 315°C flange sealants. As a formed-in-place gasket/sealant, it has been designed to give outstanding performance in typical automotive gasketing applications including valve covers, rocker covers, oil pans, water pumps, end seals, intake manifolds, and rear axle housings.
Chemical type acetoxy silicone
Single component requires no mixing
Appearance red homogeneous paste
Related links
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite Loctite 5940 Black Sealant Paste 100 ml Tube
- Loctite 595 Transparent Sealant Paste 100 ml Tube
- Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
- Loctite SI 5331 Pipe Sealant Gel for Thread Sealing 100 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- Loctite Red Sealant Paste 50 ml Cartridge
