Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
- RS Stock No.:
- 640-450
- Mfr. Part No.:
- 2267785
- Manufacturer:
- Teroson
Subtotal (1 unit)*
€26.58
(exc. VAT)
€32.69
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.58 |
*price indicative
- RS Stock No.:
- 640-450
- Mfr. Part No.:
- 2267785
- Manufacturer:
- Teroson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Sealant | |
| Colour | Red | |
| Application | Bonding, Joints, Assembly, Potting, Encapsulation, Attaching, Sealing | |
| Package Size | 300 ml | |
| Package Type | Tube | |
| Trade Name | Teroson SI 65 | |
| Cure Time | 24 h | |
| Product Form | Paste | |
| Standards/Approvals | ISO 8339-A, DIN 53505, DIN 52451, ISO 291 | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | 5°C | |
| Specific Gravity | 1.25 | |
| Base Chemical | Sealant | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Sealant | ||
Colour Red | ||
Application Bonding, Joints, Assembly, Potting, Encapsulation, Attaching, Sealing | ||
Package Size 300 ml | ||
Package Type Tube | ||
Trade Name Teroson SI 65 | ||
Cure Time 24 h | ||
Product Form Paste | ||
Standards/Approvals ISO 8339-A, DIN 53505, DIN 52451, ISO 291 | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature 5°C | ||
Specific Gravity 1.25 | ||
Base Chemical Sealant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Teroson Silicone is a high modulus, one-component, high temperature resistant, ready-to-use silicone for sealing and bonding. It is recommended for all those applications where standard silicone qualities do not meet temperature requirements.
Red appearance
Pasty consistency
Related links
- Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube
- Loctite Teroson SI 34 Transparent Adhesive & Sealant Paste 300 ml Spray
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- Bostik Bond-Flex 100HMA White Sealant Non-Slump Paste 300 ml Cartridge
- Loctite Loctite SI 5927 Red Sealant Paste 100 ml Tube
- Teroson TEROSON PU 92 White Sealant Paste 570 ml Tube
- Bostik Bond-Flex 100HMA Black Sealant Non-Slump Paste 300 ml Cartridge
