Loctite 5366 Transparent Sealant Paste 310 ml Cartridge

Temporarily out of stock
RS Stock No.:
258-5941
Mfr. Part No.:
2063269
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Sealant

Colour

Transparent

Application

Bonding

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Trade Name

5366

Cure Time

5 min

Product Form

Paste

Standards/Approvals

RoHS, REACH

Viscosity

25 → 55 g/min

Base Chemical

Silicone Sealant

Specific Gravity

1.04

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

250°C

COO (Country of Origin):
IT

Loctite 5366 Silicone Sealants


Loctite 5366 is a transparent silicone sealant that has been designed for your sealing and bonding needs. The one part acetoxy sealant is an ideal choice when you want to bond and protect your components that are subjected to vibration or some movement.

Features and Benefits


No mixing required;Stable under normal conditions of use and storage;Bonds and protects;Use up to 250°C;Flexible;High temperature resistance

Typical Applications


Use to join glass, metals, ceramics or plastics. ;Also use the sealant for sealing ovens, water heaters, to give protection of electrical boxes and many other applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy