Loctite 5368 Black Sealant Paste 310 ml Cartridge

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.28

(exc. VAT)

€37.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 528 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€30.28
6 - 14€28.07
15 +€26.22

*price indicative

RS Stock No.:
258-5979
Mfr. Part No.:
LOCTITE® SI 5368
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Colour

Black

Product Type

Sealant

Application

Bonding

Package Size

310 ml

Package Type

Cartridge

Food Processing Safe

No

Trade Name

5368

Cure Time

5 min

Product Form

Paste

Standards/Approvals

REACH, RoHS

Viscosity

100 g/min

Specific Gravity

1.04

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

250°C

Base Chemical

Silicone Sealant

COO (Country of Origin):
FR

LOCTITE® 5368


Benefits and Features


  • 1-part, black, industrial acetoxy silicone adhesive and sealant

  • Used in automotive, electrical appliance and aerospace applications

  • Rapid skin formation

  • Also useable for bonding applications

  • Resistant to chemicals and oil products

  • Bonds most materials with themselves and others
  • ;
  • No mixing required

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy