Acc Silicones Silcoset 152 White Sealant Paste 75 ml Tube
- RS Stock No.:
- 901-5672
- Mfr. Part No.:
- 740010640
- Manufacturer:
- Acc Silicones
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.84
(exc. VAT)
€44.08
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €35.84 |
| 6 - 14 | €34.42 |
| 15 + | €33.68 |
*price indicative
- RS Stock No.:
- 901-5672
- Mfr. Part No.:
- 740010640
- Manufacturer:
- Acc Silicones
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acc Silicones | |
| Colour | White | |
| Product Type | Sealant | |
| Application | Industrial | |
| Package Size | 75 ml | |
| Package Type | Tube | |
| Food Processing Safe | No | |
| Trade Name | Silcoset 152 | |
| Cure Time | 7 (3 mm) h | |
| Product Form | Paste | |
| Standards/Approvals | CE, RoHS, REACH | |
| Base Chemical | Silicone Sealant | |
| Specific Gravity | 1.08 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 300°C | |
| Select all | ||
|---|---|---|
Brand Acc Silicones | ||
Colour White | ||
Product Type Sealant | ||
Application Industrial | ||
Package Size 75 ml | ||
Package Type Tube | ||
Food Processing Safe No | ||
Trade Name Silcoset 152 | ||
Cure Time 7 (3 mm) h | ||
Product Form Paste | ||
Standards/Approvals CE, RoHS, REACH | ||
Base Chemical Silicone Sealant | ||
Specific Gravity 1.08 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 300°C | ||
- COO (Country of Origin):
- GB
Silcoset 152 Slicone Adhesive Sealant Paste
Silcoset 152 is a ready-to-use adhesive sealant paste that cures on exposure to air to a resilient silicone elastomer.
1 component RTV silicone adhesive sealant paste
Flexibility from -60°C to +300°C
Good electrical insulation
Resistance to ageing, weathering, ozone and corona
Resistance to oxidation and many oils, chemicals and solvents
Excellent bonding to a wide range of substrates
Silicone Compounds - ACC
Related links
- Acc Silicones Silcoset 152 White Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 153 Translucent Sealant Paste 75 ml Tube
- Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube
- Acc Silicones Silcoset 151 White Sealant Liquid 75 ml Tube
- Acc Silicones Silcoset 158 Black Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 153 Translucent Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 151 White Sealant Liquid 310 ml Cartridge
- Ambersil 5005A Transparent Sealant Paste 75 ml Tube
