Acc Silicones Silcoset 151 White Sealant Liquid 310 ml Cartridge
- RS Stock No.:
- 901-5679
- Mfr. Part No.:
- 740010650
- Manufacturer:
- Acc Silicones
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€79.12
(exc. VAT)
€97.32
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €79.12 | - |
| 6 - 14 | €75.94 | 4% |
| 15 + | €74.34 | 6% |
*price indicative
- RS Stock No.:
- 901-5679
- Mfr. Part No.:
- 740010650
- Manufacturer:
- Acc Silicones
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acc Silicones | |
| Colour | White | |
| Product Type | Sealant | |
| Application | Engineering | |
| Package Size | 310 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Trade Name | Silcoset 151 | |
| Cure Time | 12 (3 mm) h | |
| Product Form | Liquid | |
| Standards/Approvals | REACH, CE, RoHS | |
| Viscosity | 210000 mPa s, 184210 cSt | |
| Specific Gravity | 1.14 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 300°C | |
| Base Chemical | Silicone Sealant | |
| Select all | ||
|---|---|---|
Brand Acc Silicones | ||
Colour White | ||
Product Type Sealant | ||
Application Engineering | ||
Package Size 310 ml | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Trade Name Silcoset 151 | ||
Cure Time 12 (3 mm) h | ||
Product Form Liquid | ||
Standards/Approvals REACH, CE, RoHS | ||
Viscosity 210000 mPa s, 184210 cSt | ||
Specific Gravity 1.14 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 300°C | ||
Base Chemical Silicone Sealant | ||
- COO (Country of Origin):
- GB
Silcoset 151 High-Temperature Silicone Adhesive Sealant
Silcoset 151 is a ready-to-use adhesive sealant, which reacts with atmospheric moisture to form a resilient rubber, which remains flexible over a very wide temperature range.
1-component RTV silicone adhesive sealant, high temperature
Elastic at temperatures from -60 °C to +300 °C
Good electrical insulation properties
Resistant to, aging, weathering, ozone and UV radiation
Resistant to solvents and chemicals
Excellent bonding to a wide range of substrates
Silicone Compounds - ACC
Related links
- Acc Silicones Silcoset 151 White Sealant Liquid 75 ml Tube
- Acc Silicones Silcoset 152 White Sealant Paste 310 ml Cartridge
- Acc Silicones AS1740 Translucent Sealant Liquid 310 ml Cartridge
- Acc Silicones Silcoset 153 Translucent Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 158 Black Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 152 White Sealant Paste 75 ml Tube
- Acc Silicones CHT Translucent Sealant 310 ml Cartridge
- Acc Silicones AS1745G Grey Sealant Paste 310 ml Cartridge
