SKF Steel with Silicone Element Bearing Assembly, 90 mm ID, 114 mm OD
- RS Stock No.:
- 463-283
- Mfr. Part No.:
- TSN 216 S
- Manufacturer:
- SKF
Subtotal (1 unit)*
€443.75
(exc. VAT)
€545.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.75 |
*price indicative
- RS Stock No.:
- 463-283
- Mfr. Part No.:
- TSN 216 S
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 114mm | |
| Seal Type | Labyrinth | |
| Seal Material | Steel with Silicone Element | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 114mm | ||
Seal Type Labyrinth | ||
Seal Material Steel with Silicone Element | ||
- COO (Country of Origin):
- SE
The SKF Housing seals are the first barrier against contamination. For applications where there are high speeds or extreme temperatures, SKF recommends using labyrinth seals, and for highly contaminated environments, it recommends the three-barrier solution. This cost-effective sealing solution can have a significant impact on bearing service life as contaminants have to pass through three barriers to reach the bearing.
Good protection from contamination
Keep the lubricant in the housing
Part of the three barrier solution
Cost effective
Related links
- SKF Steel with Silicone Element Bearing Assembly 145 mm OD
- SKF Steel with Silicone Element Bearing Assembly 138.5 mm OD
- SKF Steel with Silicone Element Bearing Assembly 155 mm OD
- SKF Steel with Silicone Element Bearing Assembly 126 mm OD
- SKF Steel with Silicone Element Bearing Assembly 165 mm OD
- SKF Steel with Silicone Element Bearing Assembly 103.5 mm OD
- SKF Steel with Silicone Element Bearing Assembly 210 mm OD
- SKF Steel with Silicone Element Bearing Assembly 62.5 mm OD
