SKF Steel with Silicone Element Bearing Assembly, 90 mm ID, 145 mm OD

Subtotal (1 unit)*

€278.06

(exc. VAT)

€342.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€278.06

*price indicative

RS Stock No.:
464-828
Mfr. Part No.:
TSN 520 S
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Bearing Assembly

Outside Diameter

145mm

Seal Type

Labyrinth

Seal Material

Steel with Silicone Element

COO (Country of Origin):
SE
The SKF Housing seals are the first barrier against contamination. For applications where there are high speeds or extreme temperatures, SKF recommends using labyrinth seals, and for highly contaminated environments, SKF recommends the three-barrier solution. This cost-effective sealing solution can have a significant impact on bearing service life as contaminants have to pass through three barriers to reach the bearing.

Good protection from contamination

Keep the lubricant in the housing

Part of the three barrier solution

Cost-effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy